
* Images are for reference only
HMC435AMS8GETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC435AMS8GETR
- JLCPCB Part #
- C208129
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 0.8dB 0Hz~4GHz 48dB 5V Integrated impedance matching network MSOP-8-EP RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.2795
10+
$2.2312
30+
$2.2006
100+
$1.9751
Related Products
Welcome back, may I help you?