
* Images are for reference only
LTC3889EUKG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3889EUKG#TRPBF
- JLCPCB Part #
- C2073096
- Package
- QFN-52(7x8)
- Description
- -40℃~+125℃@(TJ) 1V~40V 2 500kHz 5V~60V Adjustable Buck Buck Built-in Yes QFN-52(7x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3226
200+
$5.5438
500+
$5.3479
1000+
$5.2516
Related Products
Welcome back, may I help you?