
* Images are for reference only
HMC376LP3ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC376LP3ETR
- JLCPCB Part #
- C661902
- Package
- QFN-16(3x3)
- Description
- 0.7dB 15dB 21.5dBm 5V 700MHz~1GHz 73mA QFN-16(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$6.2618
10+
$5.4225
30+
$4.9102
100+
$4.4817
Related Products
Welcome back, may I help you?