
* Images are for reference only
ADP1111AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1111AN
- JLCPCB Part #
- C3191565
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 2V~30V 72kHz Buck、Boost Built-in PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7183
200+
$3.7606
500+
$3.6287
1000+
$3.5644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products