This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADAU1761BCPZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADAU1761BCPZ-RL
JLCPCB Part #
C654419
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 1.8V~3.65V 8kHz~96kHz Encoder/decoder I2C、SPI LFCSP-32(5x5) Audio Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7094
10+ $4.9331
30+ $4.4613
100+ $4.0651

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons