
* Images are for reference only
HLK-3LS12
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-3LS12
- JLCPCB Part #
- C54450879
- Package
- SIP,26.4x15.5mm
- Description
- -25℃~+60℃ 0.1W 1 100mVp-p 10mm 120V~350V 12V 15.5mm 26.4mm 350mA 3W 3kV 82% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery ±0.4% SIP,26.4x15.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.9449
10+
$1.6532
50+
$1.4712
100+
$1.2843
500+
$1.2005
1000+
$1.1634
Welcome back, may I help you?