
* Images are for reference only
HLK-15M12T
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-15M12T
- JLCPCB Part #
- C52746160
- Package
- 插件,41.6x25.5mm
- Description
- -25℃~+60℃ 0.1W 1 1.25A 100mVp-p 120V~350V 12V 15W 19mm 25.5mm 3kV 41.6mm 84.13% 85VAC~265VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery 插件,41.6x25.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$4.5629
10+
$3.9204
30+
$3.5398
70+
$3.1543
490+
$2.9761
980+
$2.8958
Related Products
Welcome back, may I help you?