
* Images are for reference only
HLK-10LD24
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- HLK-10LD24
- JLCPCB Part #
- C54450899
- Package
- 插件,40.1x25.5mm
- Description
- -40℃~+85℃ 0.15W 1 100V~430V 10W 120mVp-p 24.9mm 24V 25.4mm 3kV 40mm 810mA 85% 85VAC~305VAC AC/DC-DC Short Circuit Protection、Over Current Protection、Fault self-recovery 插件,40.1x25.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.8027
10+
$2.7383
30+
$2.6964
96+
$2.6545
Welcome back, may I help you?