
* Images are for reference only
HHXC350ARA151MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXC350ARA151MHA0G
- JLCPCB Part #
- C2161852
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+125℃ 1.6A@100kHz 10.5mm 150uF 27mΩ 35V 4000hrs@125℃ 8mm ±20% SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1807
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1807
In-stock Item Pricing
Qty Unit Price
1+
$0.6879
10+
$0.5558
30+
$0.4882
100+
$0.4237
500+
$0.3657
1000+
$0.3448
Related Products
Welcome back, may I help you?