
* Images are for reference only
LP3965T-ADJ/HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LP3965T-ADJ/HG
- JLCPCB Part #
- C53374684
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1.25V~26V 26V Adjustable Over Current Protection、Thermal shutdown、Enable control、Input overvoltage protection、Operation status indication、Reverse polarity voltage protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 996
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 996
In-stock Item Pricing
Qty Unit Price
1+
$1.1661
10+
$0.9680
50+
$0.8601
100+
$0.7377
500+
$0.6829
1000+
$0.6588
Welcome back, may I help you?