
* Images are for reference only
IFX1963S/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- IFX1963S/TR
- JLCPCB Part #
- C5116336
- Package
- TO-263-5L
- Description
- -40℃~+125℃@(Tj) 1 1.24V~15V 16V 3A 400uVrms 800mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.2025
10+
$1.0066
30+
$0.8975
100+
$0.7754
500+
$0.6550
1000+
$0.6310
Related Products
Welcome back, may I help you?