
* Images are for reference only
HG3232AECMT/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG3232AECMT/TR
- JLCPCB Part #
- C7432151
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3970
10+
$0.3118
30+
$0.2748
100+
$0.2299
500+
$0.2090
1000+
$0.1977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products