
* Images are for reference only
HGSP3485EIDQ3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGSP3485EIDQ3/TR
- JLCPCB Part #
- C52953099
- Package
- DFN-8(3x3)
- Description
- -40℃~+105℃ 1 1 10Mbps 256 3V、5V 630uA Enable shutdown、Low-power mode、Tx/Rx enable Transceiver ±15kV DFN-8(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3575
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3574
In-stock Item Pricing
Qty Unit Price
1+
$0.1923
50+
$0.1518
150+
$0.1345
500+
$0.1128
2500+
$0.1032
5000+
$0.0974
Related Products
Welcome back, may I help you?