
* Images are for reference only
HGC555IMM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGC555IMM/TR
- JLCPCB Part #
- C19193415
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 20mA 2V~18V MSOP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.1893
50+
$0.1487
150+
$0.1312
500+
$0.1096
3000+
$0.0999
6000+
$0.0941
Related Products
Welcome back, may I help you?