
* Images are for reference only
HG810LM3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG810LM3/TR
- JLCPCB Part #
- C2835192
- Package
- SOT-23-3
- Description
- -20℃~+60℃ 1 1V~6V 2uA 4.63V 500ms Active Low Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2961
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2961
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
100+
$0.0565
300+
$0.0496
3000+
$0.0404
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?