
* Images are for reference only
HT1621M/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HT1621M/TR
- JLCPCB Part #
- C5120248
- Package
- SSOP-48
- Description
- -25℃~+75℃ 0.1uA 1/2,1/3 1/4,1/3,1/2 2.4V~5.2V 256kHz 3-Wire Serial Interface 32 Segment 32x4 bit 60uA SSOP-48 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.3291
50+
$0.2624
150+
$0.2338
1500+
$0.1797
3000+
$0.1638
4500+
$0.1542
Related Products
Welcome back, may I help you?