
HG1501HVS-12/TR
- Manufacturer
- MFR.Part #
- HG1501HVS-12/TR
- JLCPCB Part #
- C20613245
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 3A 4.5V~60V Buck Buck Built-in TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HGSEMI | |
| Package | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Frequency - Switching | 150kHz | |
| Voltage - Supply | 4.5V~60V | |
| Output Current | 3A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
HG1501HVS-12/TR
Extended- Manufacturer
- MFR.Part #
- HG1501HVS-12/TR
- JLCPCB Part #
- C20613245
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 3A 4.5V~60V Buck Buck Built-in TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HG1501HVS-12/TR
Extended- Manufacturer
- MFR.Part #
- HG1501HVS-12/TR
- JLCPCB Part #
- C20613245
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 12V 150kHz 3A 4.5V~60V Buck Buck Built-in TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HG1501HVS-12/TR Specifications
HG1501HVS-12/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | HGSEMI | |
| Package | TO-263-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Frequency - Switching | 150kHz | |
| Voltage - Supply | 4.5V~60V | |
| Output Current | 3A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HG1501HVS-12/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HG1501HVS-12/TR Documents
HG1501HVS-12/TR datasheets or manufacturer documentation.
Datasheet: HG1501HVS-12/TR Datasheet (PDF)
HG1501HVS-12/TR Schematic Symbol & PCB Footprint
The HG1501HVS-12/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.