
* Images are for reference only
HG61CN33M3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG61CN33M3/TR
- JLCPCB Part #
- C53155534
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1 1.5V~12V 2uA 3.3V Open-drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
100+
$0.0598
300+
$0.0521
3000+
$0.0463
6000+
$0.0416
9000+
$0.0394
Related Products
Welcome back, may I help you?