
* Images are for reference only
SP3076EIM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- SP3076EIM/TR
- JLCPCB Part #
- C7432306
- Package
- SOP-14
- Description
- -40℃~+85℃ 1 1 16Mbps 256 3.15V~3.45V 400uA Full-Duplex Transceiver ±16kV 使能关断、热关断保护、热插拔保护 SOP-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1693
10+
$0.9669
30+
$0.8561
100+
$0.7308
500+
$0.6746
1000+
$0.6505
Related Products
Welcome back, may I help you?