
* Images are for reference only
HG24C64CM5/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C64CM5/TR
- JLCPCB Part #
- C41380753
- Package
- SOT-23-5
- Description
- -40℃~+105℃ 1.7V~5.5V 1MHz 2,000,000 Cycles 200 Years 3ms 64Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2122
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1667
In-stock Item Pricing
Qty Unit Price
1+
$0.1580
50+
$0.1246
150+
$0.1104
500+
$0.0925
3000+
$0.0846
6000+
$0.0800
Related Products
Welcome back, may I help you?