
* Images are for reference only
AP1501S-ADJ/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- AP1501S-ADJ/TR
- JLCPCB Part #
- C7432200
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 1.2V~37V 150kHz 3A 5V~40V Adjustable Built-in TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.4255
10+
$0.3773
30+
$0.3533
100+
$0.3292
500+
$0.3147
1000+
$0.3083
Related Products
Welcome back, may I help you?