
* Images are for reference only
HG24C16N
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HG24C16N
- JLCPCB Part #
- C2688461
- Package
- DIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 16Kbit 1MHz 5ms Hardware write protection function、Noise suppression function I2C DIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1852
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1852
In-stock Item Pricing
Qty Unit Price
1+
$0.1534
50+
$0.1123
150+
$0.0985
500+
$0.0811
2000+
$0.0733
4000+
$0.0687
Related Products
Welcome back, may I help you?