
* Images are for reference only
X2B050000BC1H-V
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- X2B050000BC1H-V
- JLCPCB Part #
- C254293
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 50MHz ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2920
In-stock Item Pricing
Qty Unit Price
1+
$0.2032
50+
$0.1783
150+
$0.1677
500+
$0.1544
3000+
$0.1484
6000+
$0.1449
Related Products
Welcome back, may I help you?