
* Images are for reference only
X3S024000BA1H-U
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- X3S024000BA1H-U
- JLCPCB Part #
- C254330
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 24MHz 60Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2751
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2717
In-stock Item Pricing
Qty Unit Price
1+
$0.2610
50+
$0.2071
150+
$0.1841
500+
$0.1554
3000+
$0.1425
6000+
$0.1348
Related Products
Welcome back, may I help you?