
* Images are for reference only
X2B026000M81H-HS
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- X2B026000M81H-HS
- JLCPCB Part #
- C7392298
- Package
- SMD2520-4P
- Description
- 26MHz 50Ω 8pF ±15ppm ±7ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2883
200+
$0.1150
500+
$0.1112
1000+
$0.1093
Related Products

SXT22412ED48-16.384M
Suntsu Electronics, Inc.
$1.3026

SXT22416CB17-18.432M
Suntsu Electronics, Inc.
$1.1387

SXT22410AA07-16.384M
Suntsu Electronics, Inc.
$0.9605

SXT22414BA38-22.1184M
Suntsu Electronics, Inc.
$1.2094

SXT22419DA07-14.31818M
Suntsu Electronics, Inc.
$1.2190

SXT22410BA17-24.576M
Suntsu Electronics, Inc.
$2.0221
Welcome back, may I help you?