
* Images are for reference only
S2H32768KF3CHC-IT
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- S2H32768KF3CHC-IT
- JLCPCB Part #
- C253914
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 3.3V 32.768kHz 3mA ±30ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2667
10+
$1.0564
30+
$0.9408
100+
$0.8108
500+
$0.7530
1000+
$0.7273
Related Products
Welcome back, may I help you?