
* Images are for reference only
SSI014318I3CH
Extended
- Manufacturer
- HELE(Harmony Elec)
- MFR.Part #
- SSI014318I3CH
- JLCPCB Part #
- C254222
- Package
- SMD5032-4P
- Description
- -10℃~+70℃ 14.31818MHz 25mA 3V~3.6V ±50ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.2994
10+
$1.0841
30+
$0.9669
100+
$0.8320
500+
$0.8095
Related Products
Welcome back, may I help you?