
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Package | SMD2016-4P | |
| Load Capacitance | 11.1pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±14ppm | |
| Frequency | 48MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X2C048000L71HH-CEHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE(Harmony Elec) | |
| Package | SMD2016-4P | |
| Load Capacitance | 11.1pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±14ppm | |
| Frequency | 48MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2C048000L71HH-CEHZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X2C048000L71HH-CEHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.