
* Images are for reference only
HEF4047BT,653
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- HEF4047BT,653
- JLCPCB Part #
- C513219
- Package
- SOP-14
- Description
- -40℃~+85℃ 1 4.5V~15.5V 4000B 50ns 600uA Complementary type Monostable、Astable Retriggerable、Reset SOP-14 Monostable Multivibrators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6526
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6521
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.4294
30+
$0.3779
100+
$0.3248
500+
$0.2943
1000+
$0.2782
Related Products
Welcome back, may I help you?