
BZA420A,165
- Manufacturer
- MFR.Part #
- BZA420A,165
- JLCPCB Part #
- C550057
- Package
- SOT-457
- Description
- -65℃~+150℃@(Tj) 100nA 19.6W 20V 28V ESD Four channels Unidirectional SOT-457 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Type | ESD | |
| Peak Pulse Power Dissipation (Ppp) | 19.6W | |
| Number of Channels | Four channels | |
| Clamping Voltage | 28V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Reverse Leakage Current (Ir) | 100nA |

* Images are for reference only
BZA420A,165
Extended- Manufacturer
- MFR.Part #
- BZA420A,165
- JLCPCB Part #
- C550057
- Package
- SOT-457
- Description
- -65℃~+150℃@(Tj) 100nA 19.6W 20V 28V ESD Four channels Unidirectional SOT-457 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZA420A,165
Extended- Manufacturer
- MFR.Part #
- BZA420A,165
- JLCPCB Part #
- C550057
- Package
- SOT-457
- Description
- -65℃~+150℃@(Tj) 100nA 19.6W 20V 28V ESD Four channels Unidirectional SOT-457 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZA420A,165 Specifications
BZA420A,165 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Operating Temperature | -65℃~+150℃@(Tj) | |
| Type | ESD | |
| Peak Pulse Power Dissipation (Ppp) | 19.6W | |
| Number of Channels | Four channels | |
| Clamping Voltage | 28V | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 20V | |
| Reverse Leakage Current (Ir) | 100nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZA420A,165. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZA420A,165 Documents
BZA420A,165 datasheets or manufacturer documentation.
Datasheet: BZA420A,165 Datasheet (PDF)
BZA420A,165 Schematic Symbol & PCB Footprint
The BZA420A,165 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.