
* Images are for reference only
EHRL224M016E12BC
Extended
- Manufacturer
- HEAO
- MFR.Part #
- EHRL224M016E12BC
- JLCPCB Part #
- C394255
- Package
- Plugin,D6xL12mm
- Description
- 12mm 16V 2.5mm 220uF 5000hrs@105℃ 6mm ±20% 插件,D6xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 881
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0103
500+
$0.0101
2000+
$0.0090
5000+
$0.0089
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?