
* Images are for reference only
HDGC1501WV-S-8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WV-S-8P
- JLCPCB Part #
- C3041161
- Package
- SMD,P=1.5mm
- Description
- -25℃~+70℃ 1 1.5mm 100V 1A 1x8P 5.1mm 5.1mm 8 8P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin White ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.0962
150+
$0.0840
1000+
$0.0746
2000+
$0.0672
5000+
$0.0635
Related Products
Welcome back, may I help you?