
20010HS-11-HDGC2001
- Manufacturer
- MFR.Part #
- 20010HS-11-HDGC2001
- JLCPCB Part #
- C52711028
- Package
- P=2mm
- Description
- P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HDGC | |
| Package | P=2mm | |
| Holes Structure | 1x11P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | White | |
| Pitch | 2mm | |
| Number of PINs Per Row | 11 |

* Images are for reference only
20010HS-11-HDGC2001
Extended- Manufacturer
- MFR.Part #
- 20010HS-11-HDGC2001
- JLCPCB Part #
- C52711028
- Package
- P=2mm
- Description
- P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20010HS-11-HDGC2001
Extended- Manufacturer
- MFR.Part #
- 20010HS-11-HDGC2001
- JLCPCB Part #
- C52711028
- Package
- P=2mm
- Description
- P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20010HS-11-HDGC2001 Specifications
20010HS-11-HDGC2001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | HDGC | |
| Package | P=2mm | |
| Holes Structure | 1x11P | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| With Locker | Non-Latching | |
| Color | White | |
| Pitch | 2mm | |
| Number of PINs Per Row | 11 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20010HS-11-HDGC2001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20010HS-11-HDGC2001 Schematic Symbol & PCB Footprint
The 20010HS-11-HDGC2001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.