
* Images are for reference only
HDGC1501WV-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WV-5P
- JLCPCB Part #
- C5175215
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x5P 3.6mm 4.5mm 5 5P Brass Through Hole Tin UL94V-0 White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3420
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3406
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
200+
$0.0181
600+
$0.0155
2000+
$0.0134
10000+
$0.0120
20000+
$0.0112
Related Products
Welcome back, may I help you?