
* Images are for reference only
HDGC3963WV-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3963WV-7P
- JLCPCB Part #
- C5276847
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 27.72mm 3.96mm 7 7.5A 7P 8.4mm 9.4mm Through Hole VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 357
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 357
In-stock Item Pricing
Qty Unit Price
1+
$0.1178
50+
$0.0932
150+
$0.0808
500+
$0.0685
2500+
$0.0611
5000+
$0.0574
Related Products
Welcome back, may I help you?