
* Images are for reference only
0520-HX-14PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0520-HX-14PWB
- JLCPCB Part #
- C3041204
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 14P 2mm Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1058
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1055
In-stock Item Pricing
Qty Unit Price
1+
$0.2094
50+
$0.1655
150+
$0.1468
1500+
$0.1181
3000+
$0.1076
4500+
$0.1014
Related Products
Welcome back, may I help you?