This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC0802WR-S-6P

Extended
Manufacturer
HDGC
MFR.Part #
HDGC0802WR-S-6P
JLCPCB Part #
C3008774
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.8mm 1 1.7mm 1x6P 2.7mm 30V 500mA 6 6.98mm 6P Auxiliary Solder Pin Beige Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3077

Minimum: 1

Full Reel: 3500

$0.01

Add To List

Available Order Qty: 3066

In-stock Item Pricing

Qty Unit Price
1+ $0.2170
50+ $0.1699
150+ $0.1497
500+ $0.1246
3500+ $0.1077
7000+ $0.1009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons