
* Images are for reference only
1.0K-GL-23PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-GL-23PB
- JLCPCB Part #
- C2914188
- Package
- SMD,P=1mm(Staggered pins)
- Description
- -20℃~+85℃ 0.3mm 1mm 23P 5.4mm Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
50+
$0.2144
150+
$0.1901
500+
$0.1598
2500+
$0.1463
5000+
$0.1383
Related Products
Welcome back, may I help you?