
* Images are for reference only
HDGC0802WR-S-11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0802WR-S-11P
- JLCPCB Part #
- C3008674
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 10.98mm 11 11P 1x11P 2.7mm 30V 500mA Auxiliary Solder Pin Beige Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3220
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 3220
In-stock Item Pricing
Qty Unit Price
1+
$0.2304
50+
$0.2024
150+
$0.1903
500+
$0.1753
3500+
$0.1686
7000+
$0.1646
Related Products
Welcome back, may I help you?