
* Images are for reference only
1.5K-BH-5PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.5K-BH-5PB
- JLCPCB Part #
- C2919597
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x5P 5 50V 5P Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 991
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 991
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0495
300+
$0.0429
1000+
$0.0381
5000+
$0.0341
10000+
$0.0322
Related Products
Welcome back, may I help you?