
* Images are for reference only
HDGC0601WR-S-8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0601WR-S-8P
- JLCPCB Part #
- C3008767
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.6mm 1 1.55mm 1x8P 200mA 2mm 30V 8 8P Auxiliary Solder Pin Black LCP Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=0.6mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1149
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.3187
50+
$0.2496
150+
$0.2201
500+
$0.1832
2500+
$0.1640
4500+
$0.1541
Related Products
Welcome back, may I help you?