
* Images are for reference only
USB-ZD-133DIP
Extended
- Manufacturer
- HDGC
- MFR.Part #
- USB-ZD-133DIP
- JLCPCB Part #
- C5273994
- Package
- Plugin
- Description
- 1 1.5A 17.5mm 30V 4P Female Harpoon pin Through Hole Type-A White 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0901
200+
$0.0731
500+
$0.0644
2500+
$0.0575
5000+
$0.0540
Related Products
Welcome back, may I help you?