
* Images are for reference only
HDGC2019WV-S-11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2019WV-S-11P
- JLCPCB Part #
- C5197161
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 11 11P 125V 1x11P 2mm 3A 7.8mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 386
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 385
In-stock Item Pricing
Qty Unit Price
1+
$0.6043
10+
$0.4902
30+
$0.4323
100+
$0.3761
500+
$0.3263
1000+
$0.3086
Related Products