
* Images are for reference only
HDGC0510-14CL-GF
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0510-14CL-GF
- JLCPCB Part #
- C51978979
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 14P 1mm Copper alloy Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2556
50+
$0.2022
150+
$0.1794
500+
$0.1508
2500+
$0.1381
5000+
$0.1304
Related Products
Welcome back, may I help you?