
* Images are for reference only
SMAW200-12-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMAW200-12-HDGC2008
- JLCPCB Part #
- C52989255
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+85℃ 1 12 12P 1x12P 250V 27mm 2A 2mm 5.18mm 9.25mm Brass LCP Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1242
50+
$0.0983
150+
$0.0855
500+
$0.0757
2500+
$0.0641
5000+
$0.0603
Related Products
Welcome back, may I help you?