
* Images are for reference only
HDGCPH20-PZ2-01
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH20-PZ2-01
- JLCPCB Part #
- C19191009
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 2P 2mm 2mm 2mm 2x1P 3A Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4706
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4681
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0110
1500+
$0.0093
5000+
$0.0082
25000+
$0.0072
50000+
$0.0068
Related Products
Welcome back, may I help you?