
* Images are for reference only
MICRO-ZL-119PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- MICRO-ZL-119PWB
- JLCPCB Part #
- C5273948
- Package
- SMD
- Description
- -30℃~+80℃ 1 1A、1.8A 5.63mm 5P Black Rolled edge Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1280
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1280
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0542
300+
$0.0473
1500+
$0.0387
4500+
$0.0346
10500+
$0.0325
Related Products
Welcome back, may I help you?