
* Images are for reference only
HDGC1002WRB-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WRB-S-2P
- JLCPCB Part #
- C5197073
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x2P 2 2P 3.4mm 5.05mm PA6T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0670
150+
$0.0580
1500+
$0.0493
3000+
$0.0440
4500+
$0.0415
Related Products
Welcome back, may I help you?