
* Images are for reference only
0.5K-AX-30PWBG
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 0.5K-AX-30PWBG
- JLCPCB Part #
- C5338405
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 0.5mm 2mm 30P Bottom Contact Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 851
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.1868
70+
$0.1431
196+
$0.1259
700+
$0.1046
3024+
$0.0949
7056+
$0.0893
Related Products
Welcome back, may I help you?