
* Images are for reference only
MICRO-ZL-104PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- MICRO-ZL-104PWB
- JLCPCB Part #
- C5273933
- Package
- SMD
- Description
- 1 1.5A 30V 4P 6mm Black Female Micro-B Surface Mount, Right Angle SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
100+
$0.0600
300+
$0.0523
1000+
$0.0428
5000+
$0.0384
10000+
$0.0359
Related Products
Welcome back, may I help you?